ERM8-011-02.0-S-DV-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.27.53335
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.30.96042
Datasheet
22 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-011-02.0-S-DV-TR

DigiKey Part Number
ERM8-011-02.0-S-DV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-011-02.0-S-DV-TR
Description
CONN HDR 22POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Position Connector Header, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
ERM8-011-02.0-S-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
7mm, 9mm, 12mm
Number of Positions
22
Height Above Board
0.235" (5.97mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-011-02.0-L-DV-TRSamtec Inc.0ERM8-011-02.0-L-DV-TR-NDkr.27.53335Similar
ERM8-011-02.0-STL-DV-TRSamtec Inc.0612-ERM8-011-02.0-STL-DV-TR-NDkr.30.96042Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
475kr.34.69008kr.16,477.79
Manufacturers Standard Package
Unit Price without VAT:kr.34.69008
Unit Price with VAT:kr.43.36260