
ERM8-010-9.0-L-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-9.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERM8-010-9.0-L-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERM8-010-9.0-L-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-9.0-L-DV-EGPS-K-TR |
Description | CONN HDR SHLD 20POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-9.0-L-DV-EGPS-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 20 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.43000 | kr.39.43 |
| 10 | kr.33.52000 | kr.335.20 |
| 25 | kr.31.41840 | kr.785.46 |
| 50 | kr.29.91840 | kr.1,495.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.67990 | kr.2,367.99 |
| 500 | kr.21.65110 | kr.10,825.55 |
| Unit Price without VAT: | kr.39.43000 |
|---|---|
| Unit Price with VAT: | kr.49.28750 |

