



ERM8-010-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13690TR-ND - Tape & Reel (TR) SAM13690CT-ND - Cut Tape (CT) SAM13690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-08.0-L-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-010-08.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.19000 | kr.28.19 |
| 25 | kr.24.88920 | kr.622.23 |
| 50 | kr.23.13220 | kr.1,156.61 |
| 100 | kr.22.59890 | kr.2,259.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.22.28276 | kr.6,127.76 |
| 550 | kr.19.51982 | kr.10,735.90 |
| 1.375 | kr.17.68553 | kr.24,317.60 |
| Unit Price without VAT: | kr.28.19000 |
|---|---|
| Unit Price with VAT: | kr.35.23750 |
















