
ERM8-010-05.0-S-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-05.0-S-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERM8-010-05.0-S-DV-EGPS-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-S-DV-EGPS-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-S-DV-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.67000 | kr.33.67 |
| 25 | kr.29.73200 | kr.743.30 |
| 50 | kr.28.12460 | kr.1,406.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.26.61680 | kr.3,327.10 |
| 625 | kr.23.44198 | kr.14,651.24 |
| 1.250 | kr.22.03578 | kr.27,544.72 |
| Unit Price without VAT: | kr.33.67000 |
|---|---|
| Unit Price with VAT: | kr.42.08750 |















