
ERM8-010-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM15406TR-ND - Tape & Reel (TR) SAM15406CT-ND - Cut Tape (CT) SAM15406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-L-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 20 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.93000 | kr.38.93 |
| 10 | kr.33.08200 | kr.330.82 |
| 25 | kr.31.00760 | kr.775.19 |
| 50 | kr.29.52660 | kr.1,476.33 |
| 100 | kr.28.11730 | kr.2,811.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | kr.23.35031 | kr.7,588.85 |
| 650 | kr.21.34200 | kr.13,872.30 |
| Unit Price without VAT: | kr.38.93000 |
|---|---|
| Unit Price with VAT: | kr.48.66250 |
















