20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-010-01-S-D-RA-TR

DigiKey Part Number
SAM15405TR-ND - Tape & Reel (TR)
SAM15405CT-ND - Cut Tape (CT)
SAM15405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-010-01-S-D-RA-TR
Description
CONN HDR 20POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-010-01-S-D-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
20
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-010-01-L-D-RA-TRSamtec Inc.45SAM13681CT-NDkr.46.60000Similar
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.74000kr.60.74
10kr.51.59500kr.515.95
25kr.48.36400kr.1,209.10
50kr.46.05380kr.2,302.69
100kr.43.85500kr.4,385.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.34.91440kr.6,982.88
600kr.30.98675kr.18,592.05
Manufacturers Standard Package
Unit Price without VAT:kr.60.74000
Unit Price with VAT:kr.75.92500