Similar

ERM8-005-09.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-005-09.0-L-DV-L-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-005-09.0-L-DV-L-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 10 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-005-09.0-S-DV-L-K-TR | Samtec Inc. | 0 | 612-ERM8-005-09.0-S-DV-L-K-TR-ND | kr.23.51087 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.25.20953 | kr.3,781.43 |
| Unit Price without VAT: | kr.25.20953 |
|---|---|
| Unit Price with VAT: | kr.31.51191 |




