
ERM6-30-01.5-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | 612-ERM6-30-01.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERM6-30-01.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM6-30-01.5-L-DV-A-K-TR |
Description | CONN HDR 0.635MM 60POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM6-30-01.5-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.188" (4.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.74000 | kr.44.74 |
10 | kr.38.00300 | kr.380.03 |
25 | kr.35.62240 | kr.890.56 |
50 | kr.33.92000 | kr.1,696.00 |
100 | kr.32.30140 | kr.3,230.14 |
250 | kr.31.04052 | kr.7,760.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
675 | kr.24.19200 | kr.16,329.60 |
Unit Price without VAT: | kr.44.74000 |
---|---|
Unit Price with VAT: | kr.55.92500 |