
ERM6-20-01.5-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | 612-ERM6-20-01.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERM6-20-01.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM6-20-01.5-L-DV-A-K-TR |
Description | CONN HDR 0.635MM 40POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM6-20-01.5-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.188" (4.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.06000 | kr.37.06 |
10 | kr.31.48200 | kr.314.82 |
25 | kr.29.50920 | kr.737.73 |
50 | kr.28.09860 | kr.1,404.93 |
100 | kr.26.75710 | kr.2,675.71 |
250 | kr.25.26336 | kr.6,315.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.13.90886 | kr.11,822.53 |
Unit Price without VAT: | kr.37.06000 |
---|---|
Unit Price with VAT: | kr.46.32500 |