
ERM5-030-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13662TR-ND - Tape & Reel (TR) SAM13662CT-ND - Cut Tape (CT) SAM13662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-030-05.0-L-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-030-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.25000 | kr.28.25 |
| 50 | kr.25.91220 | kr.1,295.61 |
| 100 | kr.24.29200 | kr.2,429.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.89724 | kr.5,474.31 |
| 500 | kr.21.46638 | kr.10,733.19 |
| 1.250 | kr.18.30747 | kr.22,884.34 |
| 2.500 | kr.17.44596 | kr.43,614.90 |
| Unit Price without VAT: | kr.28.25000 |
|---|---|
| Unit Price with VAT: | kr.35.31250 |



