
ERF8-100-05.0-S-DV-L-K | |
|---|---|
DigiKey Part Number | ERF8-100-05.0-S-DV-L-K-ND |
Manufacturer | |
Manufacturer Product Number | ERF8-100-05.0-S-DV-L-K |
Description | CONN SOCKET 200POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | ERF8-100-05.0-S-DV-L-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 200 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.28000 | kr.103.28 |
| Unit Price without VAT: | kr.103.28000 |
|---|---|
| Unit Price with VAT: | kr.129.10000 |




