



ERF8-060-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13631TR-ND - Tape & Reel (TR) SAM13631CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-S-DV-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.91000 | kr.54.91 |
| 10 | kr.50.33000 | kr.503.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.40.34832 | kr.15,130.62 |
| 750 | kr.35.08856 | kr.26,316.42 |
| 1.125 | kr.34.71997 | kr.39,059.97 |
| Unit Price without VAT: | kr.54.91000 |
|---|---|
| Unit Price with VAT: | kr.68.63750 |















