



ERF8-060-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13630TR-ND - Tape & Reel (TR) SAM13630CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-S-DV-L-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-S-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 120 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-060-05.0-L-DV-L-TR | Samtec Inc. | 369 | SAM13627CT-ND | kr.7.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.80000 | kr.73.80 |
| 10 | kr.62.72800 | kr.627.28 |
| 25 | kr.58.79960 | kr.1,469.99 |
| 50 | kr.55.99360 | kr.2,799.68 |
| 100 | kr.53.32130 | kr.5,332.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.42.71909 | kr.16,019.66 |
| 750 | kr.37.91320 | kr.28,434.90 |
| Unit Price without VAT: | kr.73.80000 |
|---|---|
| Unit Price with VAT: | kr.92.25000 |















