


ERF8-060-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8623TR-ND - Tape & Reel (TR) SAM8623CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-S-DV-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 120 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.89000 | kr.62.89 |
| 10 | kr.53.43400 | kr.534.34 |
| 25 | kr.50.08600 | kr.1,252.15 |
| 50 | kr.47.69460 | kr.2,384.73 |
| 100 | kr.45.41850 | kr.4,541.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.40.65867 | kr.15,247.00 |
| 750 | kr.36.05871 | kr.27,044.03 |
| Unit Price without VAT: | kr.62.89000 |
|---|---|
| Unit Price with VAT: | kr.78.61250 |















