



ERF8-050-07.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13622TR-ND - Tape & Reel (TR) SAM13622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-07.0-S-DV-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-07.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.97000 | kr.51.97 |
10 | kr.47.45600 | kr.474.56 |
25 | kr.44.32880 | kr.1,108.22 |
50 | kr.44.06400 | kr.2,203.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.38.16063 | kr.11,448.19 |
600 | kr.33.18837 | kr.19,913.02 |
1.500 | kr.32.48640 | kr.48,729.60 |
Unit Price without VAT: | kr.51.97000 |
---|---|
Unit Price with VAT: | kr.64.96250 |