



ERF8-050-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13609TR-ND - Tape & Reel (TR) SAM13609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-01-L-D-RA-L-TR |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-01-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.86000 | kr.86.86 |
| 10 | kr.73.79800 | kr.737.98 |
| 25 | kr.69.17440 | kr.1,729.36 |
| 50 | kr.65.87140 | kr.3,293.57 |
| 100 | kr.62.82810 | kr.6,282.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.54.53035 | kr.10,906.07 |
| 400 | kr.51.33023 | kr.20,532.09 |
| Unit Price without VAT: | kr.86.86000 |
|---|---|
| Unit Price with VAT: | kr.108.57500 |















