
ERF8-049-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-049-01-L-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-049-01-L-D-RA-TRCT-ND - Cut Tape (CT) 612-ERF8-049-01-L-D-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-049-01-L-D-RA-TR |
Description | CONN SOCKET 98POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 98 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.28000 | kr.81.28 |
| 10 | kr.69.06200 | kr.690.62 |
| 25 | kr.64.73640 | kr.1,618.41 |
| 50 | kr.61.64640 | kr.3,082.32 |
| 100 | kr.58.70400 | kr.5,870.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.50.74570 | kr.10,149.14 |
| 600 | kr.47.74020 | kr.28,644.12 |
| Unit Price without VAT: | kr.81.28000 |
|---|---|
| Unit Price with VAT: | kr.101.60000 |






