80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-040-07.0-S-DV-EGP-K-TR

DigiKey Part Number
612-ERF8-040-07.0-S-DV-EGP-K-TR-ND - Tape & Reel (TR)
612-ERF8-040-07.0-S-DV-EGP-K-TRCT-ND - Cut Tape (CT)
612-ERF8-040-07.0-S-DV-EGP-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-040-07.0-S-DV-EGP-K-TR
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-040-07.0-S-DV-EGP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
80
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-040-07.0-L-DV-K-TRSamtec Inc.348SAM13137CT-NDkr.6.76000Similar
ERF8-040-07.0-S-DV-K-TRSamtec Inc.1.936SAM13601CT-NDkr.8.27000Similar
In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.48000kr.64.48
10kr.54.80900kr.548.09
25kr.51.37440kr.1,284.36
50kr.48.92080kr.2,446.04
100kr.46.58510kr.4,658.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.37.29823kr.11,189.47
600kr.37.07315kr.22,243.89
Manufacturers Standard Package
Unit Price without VAT:kr.64.48000
Unit Price with VAT:kr.80.60000