ERF8-030-7.0-L-DV-EGPS-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.41.39767
Datasheet
Image for ERF8-030-7.0-L-DV-EGPS-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-030-7.0-L-DV-EGPS-K-TR

DigiKey Part Number
ERF8-030-7.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-030-7.0-L-DV-EGPS-K-TR
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-030-7.0-L-DV-EGPS-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
60
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-030-7.0-S-DV-EGPS-K-TRSamtec Inc.0ERF8-030-7.0-S-DV-EGPS-K-TR-NDkr.41.39767Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.33.46970kr.10,040.91
Manufacturers Standard Package
Unit Price without VAT:kr.33.46970
Unit Price with VAT:kr.41.83713