
ERF8-025-07.0-L-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-025-07.0-L-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-025-07.0-L-DV-EGP-CT-ND - Cut Tape (CT) 612-ERF8-025-07.0-L-DV-EGP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-07.0-L-DV-EGP-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-07.0-L-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 50 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-025-07.0-L-DV-TR | Samtec Inc. | 241 | SAM13571CT-ND | kr.44.06000 | Similar |
| ERF8-025-07.0-S-DV-EGP-TR | Samtec Inc. | 103 | SAM13572CT-ND | kr.51.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.60000 | kr.46.60 |
| 10 | kr.39.60600 | kr.396.06 |
| 25 | kr.37.12440 | kr.928.11 |
| 50 | kr.35.35060 | kr.1,767.53 |
| 100 | kr.33.66290 | kr.3,366.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.28.42223 | kr.8,526.67 |
| 600 | kr.25.98608 | kr.15,591.65 |
| Unit Price without VAT: | kr.46.60000 |
|---|---|
| Unit Price with VAT: | kr.58.25000 |















