ERF8-025-01-L-D-EM4-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERF8-025-01-L-D-EM4-TR
ERF8-025-01-L-D-EM4-TR
ERF8-025-01-L-D-EM4-TR

ERF8-025-01-L-D-EM4-TR

DigiKey Part Number
SAM13350TR-ND - Tape & Reel (TR)
SAM13350CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-025-01-L-D-EM4-TR
Description
CONN SOCKET 50POS EDGE MNT GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-025-01-L-D-EM4-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.65.34000kr.65.34
10kr.50.01000kr.500.10
25kr.45.17360kr.1,129.34
50kr.41.91880kr.2,095.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.30.78613kr.4,617.92
300kr.29.31713kr.8,795.14
450kr.28.49109kr.12,820.99
750kr.28.46976kr.21,352.32
Manufacturers Standard Package
Unit Price without VAT:kr.65.34000
Unit Price with VAT:kr.81.67500