40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-020-09.0-L-DV-K-TR

DigiKey Part Number
612-ERF8-020-09.0-L-DV-K-TR-ND - Tape & Reel (TR)
612-ERF8-020-09.0-L-DV-K-TRCT-ND - Cut Tape (CT)
612-ERF8-020-09.0-L-DV-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-020-09.0-L-DV-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-020-09.0-L-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
11mm, 14mm, 17mm, 18mm, 24mm
Number of Positions
40
Height Above Board
0.358" (9.10mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-020-09.0-S-DV-K-TRSamtec Inc.2.532612-ERF8-020-09.0-S-DV-K-TRCT-NDkr.52.62000Similar
In-Stock: 140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.99000kr.42.99
10kr.36.51200kr.365.12
25kr.34.22600kr.855.65
50kr.32.59020kr.1,629.51
100kr.31.03430kr.3,103.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.28.88504kr.7,221.26
500kr.25.27758kr.12,638.79
1.250kr.23.77500kr.29,718.75
Manufacturers Standard Package
Unit Price without VAT:kr.42.99000
Unit Price with VAT:kr.53.73750