ERF8-020-07.0-S-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERF8-020-07.0-S-DV-K-TR
ERF8-020-07.0-S-DV-K-TR
ERF8-020-07.0-S-DV-K-TR
Samtec EMI Shielding Demo

ERF8-020-07.0-S-DV-K-TR

DigiKey Part Number
SAM13133TR-ND - Tape & Reel (TR)
SAM13133CT-ND - Cut Tape (CT)
SAM13133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-020-07.0-S-DV-K-TR
Description
CONN SOCKET 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-020-07.0-S-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Height Above Board
0.285" (7.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8.100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.31000kr.36.31
25kr.32.44600kr.811.15
50kr.29.79380kr.1,489.69
100kr.29.40810kr.2,940.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.29.05490kr.8,716.47
600kr.25.42988kr.15,257.93
1.500kr.22.15102kr.33,226.53
3.000kr.21.53268kr.64,598.04
Manufacturers Standard Package
Unit Price without VAT:kr.36.31000
Unit Price with VAT:kr.45.38750