




ERF8-020-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13132TR-ND - Tape & Reel (TR) SAM13132CT-ND - Cut Tape (CT) SAM13132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-L-DV-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.77000 | kr.30.77 |
| 25 | kr.27.47200 | kr.686.80 |
| 50 | kr.25.22600 | kr.1,261.30 |
| 100 | kr.24.96730 | kr.2,496.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.24.60223 | kr.7,380.67 |
| 600 | kr.21.54612 | kr.12,927.67 |
| 1.500 | kr.18.77517 | kr.28,162.75 |
| 3.000 | kr.16.28511 | kr.48,855.33 |
| Unit Price without VAT: | kr.30.77000 |
|---|---|
| Unit Price with VAT: | kr.38.46250 |






















