




ERF8-020-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13130TR-ND - Tape & Reel (TR) SAM13130CT-ND - Cut Tape (CT) SAM13130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-RA-L-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-020-01-S-D-RA-L-TR | Samtec Inc. | 298 | SAM13549CT-ND | kr.72.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.47000 | kr.59.47 |
| 10 | kr.50.54900 | kr.505.49 |
| 25 | kr.47.38280 | kr.1,184.57 |
| 50 | kr.45.11920 | kr.2,255.96 |
| 100 | kr.42.96620 | kr.4,296.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.04320 | kr.7,208.64 |
| 600 | kr.33.93485 | kr.20,360.91 |
| Unit Price without VAT: | kr.59.47000 |
|---|---|
| Unit Price with VAT: | kr.74.33750 |


























