



ERF8-020-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13130TR-ND - Tape & Reel (TR) SAM13130CT-ND - Cut Tape (CT) SAM13130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-RA-L-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.09000 | kr.49.09 |
| 10 | kr.44.81300 | kr.448.13 |
| 25 | kr.41.85600 | kr.1,046.40 |
| 50 | kr.41.31460 | kr.2,065.73 |
| 100 | kr.38.38460 | kr.3,838.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.38655 | kr.7,277.31 |
| 600 | kr.31.78720 | kr.19,072.32 |
| 1.000 | kr.29.44307 | kr.29,443.07 |
| Unit Price without VAT: | kr.49.09000 |
|---|---|
| Unit Price with VAT: | kr.61.36250 |



























