Similar
Similar
Similar
Similar
Similar
Similar

ERF8-013-03-L-D-RA-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-013-03-L-D-RA-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-013-03-L-D-RA-EGP-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Mounting Flange |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 26 | Height Above Board 0.246" (6.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-013-01-L-D-RA-EGP-TR | Samtec Inc. | 533 | 612-ERF8-013-01-L-D-RA-EGP-TRCT-ND | kr.54.52000 | Similar |
| ERF8-013-01-L-D-RA-TR | Samtec Inc. | 941 | SAM13536CT-ND | kr.51.92000 | Similar |
| ERF8-013-01-S-D-RA-EGP-TR | Samtec Inc. | 0 | ERF8-013-01-S-D-RA-EGP-TR-ND | kr.47.31445 | Similar |
| ERF8-013-01-S-D-RA-TR | Samtec Inc. | 234 | 612-ERF8-013-01-S-D-RA-TRCT-ND | kr.63.91000 | Similar |
| ERF8-013-03-L-D-RA-TR | Samtec Inc. | 0 | ERF8-013-03-L-D-RA-TR-ND | kr.36.00805 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.38.00005 | kr.7,600.01 |
| Unit Price without VAT: | kr.38.00005 |
|---|---|
| Unit Price with VAT: | kr.47.50006 |




