



ERF8-010-07.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13534TR-ND - Tape & Reel (TR) SAM13534CT-ND - Cut Tape (CT) SAM13534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-07.0-S-DV-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-07.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.35000 | kr.31.35 |
| 25 | kr.28.03440 | kr.700.86 |
| 50 | kr.25.73420 | kr.1,286.71 |
| 100 | kr.25.46070 | kr.2,546.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.25.10563 | kr.9,414.61 |
| 750 | kr.21.89224 | kr.16,419.18 |
| 1.125 | kr.19.96920 | kr.22,465.35 |
| Unit Price without VAT: | kr.31.35000 |
|---|---|
| Unit Price with VAT: | kr.39.18750 |















