20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-010-05.0-S-DV-TR
ERF8-010-05.0-S-DV-TR

ERF8-010-05.0-S-DV-TR

DigiKey Part Number
SAM13531TR-ND - Tape & Reel (TR)
SAM13531CT-ND - Cut Tape (CT)
SAM13531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-010-05.0-S-DV-TR
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-010-05.0-S-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
20
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-010-05.0-S-DV-K-TRSamtec Inc.9.411SAM8618CT-NDkr.3.80000Direct
ERF8-010-05.0-L-DV-TRSamtec Inc.927SAM13528CT-NDkr.4.06000Similar
ER8-20S-0.8SV-5HHirose Electric Co Ltd124H125548CT-NDkr.3.09000Direct
In-Stock: 453
Factory Stock: 6.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.21000kr.41.21
10kr.35.02900kr.350.29
25kr.32.83600kr.820.90
50kr.31.26640kr.1,563.32
100kr.29.77390kr.2,977.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
475kr.23.55316kr.11,187.75
950kr.22.72096kr.21,584.91
Manufacturers Standard Package
Unit Price without VAT:kr.41.21000
Unit Price with VAT:kr.51.51250