



ERF8-010-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13526TR-ND - Tape & Reel (TR) SAM13526CT-ND - Cut Tape (CT) SAM13526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 20 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-010-05.0-S-DV-L-K-TR | Samtec Inc. | 61 | SAM13529CT-ND | kr.43.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.82000 | kr.35.82 |
| 10 | kr.30.44500 | kr.304.45 |
| 25 | kr.28.53520 | kr.713.38 |
| 50 | kr.27.17200 | kr.1,358.60 |
| 100 | kr.25.87480 | kr.2,587.48 |
| 250 | kr.24.25508 | kr.6,063.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.70656 | kr.10,353.28 |
| 1.000 | kr.19.48758 | kr.19,487.58 |
| Unit Price without VAT: | kr.35.82000 |
|---|---|
| Unit Price with VAT: | kr.44.77500 |
















