



ERF8-005-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13514TR-ND - Tape & Reel (TR) SAM13514CT-ND - Cut Tape (CT) SAM13514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-05.0-L-DV-K-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 10 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-005-05.0-S-DV-K-TR | Samtec Inc. | 214 | SAM13517CT-ND | kr.25.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.18.90600 | kr.189.06 |
| 25 | kr.17.71640 | kr.442.91 |
| 50 | kr.16.87080 | kr.843.54 |
| 100 | kr.16.06490 | kr.1,606.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.14.72162 | kr.6,992.77 |
| 950 | kr.13.40283 | kr.12,732.69 |
| 1.425 | kr.11.77340 | kr.16,777.10 |
| 2.375 | kr.11.57051 | kr.27,479.96 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |













