
ERF6-40-03.5-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF6-40-03.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERF6-40-03.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-ERF6-40-03.5-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF6-40-03.5-L-DV-A-K-TR |
Description | CONN SKT 0.635MM 80POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF6-40-03.5-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 80 | Height Above Board 0.127" (3.23mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.02000 | kr.54.02 |
| 10 | kr.45.90200 | kr.459.02 |
| 25 | kr.43.02320 | kr.1,075.58 |
| 50 | kr.40.96900 | kr.2,048.45 |
| 100 | kr.39.01260 | kr.3,901.26 |
| 250 | kr.37.37480 | kr.9,343.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.30.53504 | kr.20,611.15 |
| Unit Price without VAT: | kr.54.02000 |
|---|---|
| Unit Price with VAT: | kr.67.52500 |




