
ERCD-060-06.00-TEU-TED-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-060-06.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-060-06.00-TEU-TED-1-D |
Description | CBL ASSEM M-M 120POS 6" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-060-06.00-TEU-TED-1-D Models |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Card Edge to Card Edge | Contact Finish Gold |
Number of Positions 120 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.807.53000 | kr.807.53 |
| 10 | kr.686.48300 | kr.6,864.83 |
| 25 | kr.674.81440 | kr.16,870.36 |
| Unit Price without VAT: | kr.807.53000 |
|---|---|
| Unit Price with VAT: | kr.1,009.41250 |



