
ERCD-060-06.00-TEU-TED-1-B | |
|---|---|
DigiKey Part Number | 612-ERCD-060-06.00-TEU-TED-1-B-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-060-06.00-TEU-TED-1-B |
Description | CBL ASSEM M-M 120POS 6" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-060-06.00-TEU-TED-1-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.895.91000 | kr.895.91 |
| 10 | kr.771.29100 | kr.7,712.91 |
| Unit Price without VAT: | kr.895.91000 |
|---|---|
| Unit Price with VAT: | kr.1,119.88750 |




