
ERCD-040-18.00-TEU-TED-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-040-18.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-040-18.00-TEU-TED-1-D |
Description | CBL ASSEM HDR M-M 80POS 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-040-18.00-TEU-TED-1-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge, Reversed | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.918.98000 | kr.918.98 |
| 10 | kr.793.65100 | kr.7,936.51 |
| Unit Price without VAT: | kr.918.98000 |
|---|---|
| Unit Price with VAT: | kr.1,148.72500 |

