
ERCD-020-18.00-TEU-STL-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-020-18.00-TEU-STL-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-020-18.00-TEU-STL-1-D |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-020-18.00-TEU-STL-1-D Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.891.59000 | kr.891.59 |
| Unit Price without VAT: | kr.891.59000 |
|---|---|
| Unit Price with VAT: | kr.1,114.48750 |

