ECF-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF-05

DigiKey Part Number
SAM11040-ND
Manufacturer
Manufacturer Product Number
ECF-05
Description
.050 EJECTOR HEADER CAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
EDA/CAD Models
ECF-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
10
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 11.927
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.7.69300kr.76.93
25kr.7.21160kr.180.29
50kr.6.86840kr.343.42
100kr.6.53950kr.653.95
250kr.6.12968kr.1,532.42
500kr.5.83706kr.2,918.53
1.000kr.5.55846kr.5,558.46
2.500kr.5.21060kr.13,026.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250