MFG_EBTF-6-08-2.0-S-RA-1.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBTF-6-08-2.0-S-RA-1

DigiKey Part Number
612-EBTF-6-08-2.0-S-RA-1-ND
Manufacturer
Manufacturer Product Number
EBTF-6-08-2.0-S-RA-1
Description
EXAMAX 2.00 MM HIGH-SPEED BACKPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax®
Datasheet
 Datasheet
EDA/CAD Models
EBTF-6-08-2.0-S-RA-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
ExaMax®
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
-
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
4.2A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
20kr.132.89600kr.2,657.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.132.89600
Unit Price with VAT:kr.166.12000