
DWM-17-01-G-S-200 | |
---|---|
DigiKey Part Number | DWM-17-01-G-S-200-ND |
Manufacturer | |
Manufacturer Product Number | DWM-17-01-G-S-200 |
Description | CONN HDR 17POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-17-01-G-S-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.450" (11.430mm) | |
Length - Post (Mating) | 0.130" (3.302mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.45000 | kr.16.45 |
10 | kr.13.99700 | kr.139.97 |
100 | kr.11.89700 | kr.1,189.70 |
500 | kr.10.61940 | kr.5,309.70 |
1.000 | kr.10.11270 | kr.10,112.70 |
5.000 | kr.9.75360 | kr.48,768.00 |
Unit Price without VAT: | kr.16.45000 |
---|---|
Unit Price with VAT: | kr.20.56250 |