
DWM-07-53-L-S-275 | |
|---|---|
DigiKey Part Number  | 612-DWM-07-53-L-S-275-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DWM-07-53-L-S-275  | 
Description  | CONN HDR 7POS 0.05 STACK T/H  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DWM-07-53-L-S-275 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Positions  | 7  | |
Pitch  | 0.050" (1.27mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Length - Overall Pin  | 0.505" (12.827mm)  | |
Length - Post (Mating)  | 0.110" (2.794mm)  | |
Length - Stack Height  | 0.275" (6.985mm)  | |
Length - Tail  | 0.120" (3.048mm)  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Contact Finish - Post (Mating)  | Gold  | |
Contact Finish Thickness - Post (Mating)  | 10.0µin (0.25µm)  | |
Color  | Black  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 65 | kr.7.89077 | kr.512.90 | 
| Unit Price without VAT: | kr.7.89077 | 
|---|---|
| Unit Price with VAT: | kr.9.86346 | 

