
DW-25-12-S-S-830 | |
|---|---|
DigiKey Part Number  | 612-DW-25-12-S-S-830-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DW-25-12-S-S-830  | 
Description  | CONN HDR 25POS 0.1 STACK T/H  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 25 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DW-25-12-S-S-830 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Positions  | 25  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Length - Overall Pin  | 1.030" (26.162mm)  | |
Length - Post (Mating)  | 0.090" (2.286mm)  | |
Length - Stack Height  | 0.830" (21.082mm)  | |
Length - Tail  | 0.110" (2.794mm)  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Contact Finish - Post (Mating)  | Gold  | |
Contact Finish Thickness - Post (Mating)  | 30.0µin (0.76µm)  | |
Color  | Black  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 | 
| Unit Price without VAT: | kr.33.86000 | 
|---|---|
| Unit Price with VAT: | kr.42.32500 | 

