
MMCXV-P-C-HF-RA-CA1 | |
|---|---|
DigiKey Part Number | 612-MMCXV-P-C-HF-RA-CA1-ND |
Manufacturer | |
Manufacturer Product Number | MMCXV-P-C-HF-RA-CA1 |
Description | 50 OHM MMCX HIGH-VIBRATION PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCXV-P-C-HF-RA-CA1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features High Vibration |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 125°C |
Cable Group RG-174, 316 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.26000 | kr.62.26 |
| 10 | kr.56.15300 | kr.561.53 |
| 25 | kr.50.04280 | kr.1,251.07 |
| 50 | kr.40.83600 | kr.2,041.80 |
| 100 | kr.36.09360 | kr.3,609.36 |
| 500 | kr.34.58470 | kr.17,292.35 |
| 1.000 | kr.31.42123 | kr.31,421.23 |
| 2.000 | kr.28.67322 | kr.57,346.44 |
| Unit Price without VAT: | kr.62.26000 |
|---|---|
| Unit Price with VAT: | kr.77.82500 |



