
CLT-107-02-F-D-BE-A-P-TR | |
|---|---|
DigiKey Part Number | 612-CLT-107-02-F-D-BE-A-P-TR-ND - Tape & Reel (TR) 612-CLT-107-02-F-D-BE-A-P-TRCT-ND - Cut Tape (CT) 612-CLT-107-02-F-D-BE-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-107-02-F-D-BE-A-P-TR |
Description | CONN RCPT 14POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-107-02-F-D-BE-A-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.16.66800 | kr.166.68 |
| 100 | kr.14.16290 | kr.1,416.29 |
| 500 | kr.12.64196 | kr.6,320.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.125 | kr.10.61953 | kr.11,946.97 |
| 2.250 | kr.9.69228 | kr.21,807.63 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |

