
FTE-105-01-G-DV-ES-TR | |
|---|---|
DigiKey Part Number  | 612-FTE-105-01-G-DV-ES-TR-ND - Tape & Reel (TR) 612-FTE-105-01-G-DV-ES-TRCT-ND - Cut Tape (CT) 612-FTE-105-01-G-DV-ES-TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FTE-105-01-G-DV-ES-TR  | 
Description  | CONN HEADER SMD 10POS 0.8MM  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 10 position 0.031" (0.80mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FTE-105-01-G-DV-ES-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.075" (1.90mm)  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.055" (1.40mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | End Shrouds  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 2.7A per Contact  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23.81000 | kr.23.81 | 
| 10 | kr.20.22400 | kr.202.24 | 
| 100 | kr.17.18850 | kr.1,718.85 | 
| 500 | kr.15.56928 | kr.7,784.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.075 | kr.12.37766 | kr.13,305.98 | 
| 2.150 | kr.12.23424 | kr.26,303.62 | 
| Unit Price without VAT: | kr.23.81000 | 
|---|---|
| Unit Price with VAT: | kr.29.76250 | 

