
SFM-110-L2-S-D-A-P-TR | |
|---|---|
DigiKey Part Number | 612-SFM-110-L2-S-D-A-P-TR-ND - Tape & Reel (TR) 612-SFM-110-L2-S-D-A-P-TRCT-ND - Cut Tape (CT) 612-SFM-110-L2-S-D-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM-110-L2-S-D-A-P-TR |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-110-L2-S-D-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.72000 | kr.30.72 |
| 10 | kr.27.57100 | kr.275.71 |
| 25 | kr.24.89080 | kr.622.27 |
| 50 | kr.22.49480 | kr.1,124.74 |
| 100 | kr.21.24860 | kr.2,124.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | kr.18.52628 | kr.10,652.61 |
| 1.150 | kr.16.97536 | kr.19,521.66 |
| 2.875 | kr.16.52651 | kr.47,513.72 |
| Unit Price without VAT: | kr.30.72000 |
|---|---|
| Unit Price with VAT: | kr.38.40000 |






