38 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-119-02-F-D

DigiKey Part Number
SAM1153-19-ND
Manufacturer
Manufacturer Product Number
CLP-119-02-F-D
Description
CONN RCPT 38POS 0.05 GOLD SMD
Customer Reference
Detailed Description
38 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-119-02-F-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.22000kr.33.22
10kr.28.23200kr.282.32
100kr.23.99250kr.2,399.25
500kr.21.41702kr.10,708.51
1.000kr.20.39546kr.20,395.46
Manufacturers Standard Package
Unit Price without VAT:kr.33.22000
Unit Price with VAT:kr.41.52500
Alternate Length
CONN RCPT 100POS 0.05 GOLD SMD
In-Stock: 2362
Unit Price: kr.58.33000
CONN RCPT 98POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: kr.75.51000
CONN RCPT 96POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: kr.74.11000
CONN RCPT 94POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: kr.72.72000
CONN RCPT 92POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: kr.71.33000