
CLP-107-02-G-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13426TR-ND - Tape & Reel (TR) SAM13426CT-ND - Cut Tape (CT) SAM13426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-107-02-G-D-K-TR |
Description | CONN RCPT 14POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-107-02-G-D-K-TR Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.084" (2.14mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.16.76300 | kr.167.63 |
| 100 | kr.14.24410 | kr.1,424.41 |
| 500 | kr.12.71462 | kr.6,357.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.11.12044 | kr.17,792.70 |
| 3.200 | kr.10.14400 | kr.32,460.80 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

