Similar

CLP-106-02-LM-D-BE-PA | |
|---|---|
DigiKey Part Number | CLP-106-02-LM-D-BE-PA-ND |
Manufacturer | |
Manufacturer Product Number | CLP-106-02-LM-D-BE-PA |
Description | CONN RCPT 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
EDA/CAD Models | CLP-106-02-LM-D-BE-PA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Pitch - Mating | Voltage Rating 240VAC, 330VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP-106-02-LM-D-BE-PA-TR | Samtec Inc. | 0 | CLP-106-02-LM-D-BE-PA-TR-ND | kr.13.16138 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | kr.16.88118 | kr.1,721.88 |
| Unit Price without VAT: | kr.16.88118 |
|---|---|
| Unit Price with VAT: | kr.21.10148 |


