
CLP-102-02-L-DH-TR | |
|---|---|
DigiKey Part Number | 612-CLP-102-02-L-DH-TR-ND - Tape & Reel (TR) 612-CLP-102-02-L-DH-TRCT-ND - Cut Tape (CT) 612-CLP-102-02-L-DH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-102-02-L-DH-TR |
Description | CONN RCPT 4POS 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-102-02-L-DH-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.135" (3.43mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.10.18200 | kr.101.82 |
| 100 | kr.8.65220 | kr.865.22 |
| 500 | kr.7.72300 | kr.3,861.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.10542 | kr.6,105.42 |
| 2.000 | kr.5.88035 | kr.11,760.70 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

