
CLM-110-02-L-D-P-TR | |
|---|---|
DigiKey Part Number | 612-CLM-110-02-L-D-P-TR-ND - Tape & Reel (TR) 612-CLM-110-02-L-D-P-TRCT-ND - Cut Tape (CT) 612-CLM-110-02-L-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-110-02-L-D-P-TR |
Description | CONN RCPT 20POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-110-02-L-D-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.25.77800 | kr.257.78 |
| 100 | kr.21.90980 | kr.2,190.98 |
| 500 | kr.19.88542 | kr.9,942.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.17.30824 | kr.25,962.36 |
| 3.000 | kr.16.24625 | kr.48,738.75 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |

